+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPT478T400MA250V

Fuse: fuse; 400mA; 250VAC; time-lag; TE5


Manufacturer: SETFUSE

Manufacturer part number:
SPT478T400MA250V
TME Symbol:
SPT478T400MA250V

Specification

Manufacturer
SETFUSE
Type of fuse
fuse
Kind of fuse
miniature
Current rating
0.4A
Rated voltage
250V AC
Fuse characteristics
time-lag
Fuse size
TE5
Max voltage drop
0.2V
Energy I2t
0.91A2s
Power dissipation
0.28W
Gross weight0.405 g
Certificates
See other products in this category: Fuses TE5 SETFUSE,
*
SPT478T400MA250V
825 in TME stock
Net price for quantities from 5 pcs - 0.12 EURGross price for quantities from 5 pcs - 0.14 EUR
Net price for quantities from 10 pcs - 0.11 EURGross price for quantities from 10 pcs - 0.13 EUR
Net price for quantities from 50 pcs - 0.09 EURGross price for quantities from 50 pcs - 0.11 EUR
Net price for quantities from 100 pcs - 0.08 EURGross price for quantities from 100 pcs - 0.10 EUR
Net price for quantities from 500 pcs - 0.07 EURGross price for quantities from 500 pcs - 0.08 EUR
Net price for quantities from 1000 pcs - 0.06 EURGross price for quantities from 1000 pcs - 0.07 EUR
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerCardboard = 1 000 pcs