+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPV1040T

IC: PMIC; battery charging controller; Iout: 1.8A; 2÷5.2V; TSSOP8


Manufacturer: STMicroelectronics

Manufacturer part number:
SPV1040T
TME Symbol:
SPV1040T

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
1.8A
Output voltage
2...5.2V
Case
TSSOP8
Operating temperature
-40...125°C
Kind of package
tube
Supply voltage
  • 0.3...5.5V DC
Gross weight0.033 g
Certificates
See other products in this category: Battery and battery cells controllers STMicroelectronics,
*
SPV1040T
44 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.95 EURGross price for quantities from 1 pcs - 2.34 EUR
Net price for quantities from 5 pcs - 1.86 EURGross price for quantities from 5 pcs - 2.23 EUR
Net price for quantities from 25 pcs - 1.77 EURGross price for quantities from 25 pcs - 2.13 EUR
Packaging method by the manufacturer:Tube = 100 pcs