+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPVQ362000

Switch: detecting; Pos: 2; SPDT; 0.1A/12VDC; Leads: for PCB; SPVQ

Manufacturer: ALPS

Manufacturer part number:
SPVQ362000
TME Symbol:
SPVQ362000

Specification

Manufacturer
ALPS
Type of switch
detecting
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
DC contacts rating @R
0.1A / 12V DC
Leads
for PCB
Manufacturer series
SPVQ
Mechanical durability
300000 cycles
Max. contact resistance:
500mΩ
Switching method
(ON)-OFF
Mounting
THT
Operating Force
1N
Min. insulation resistance
0.1GΩ
Body dimensions
13x12x5.8mm
Operating temperature
-40...85°C
Gross weight15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches ALPS,
See other products from this series.:
*
SPVQ362000
0 in TME stock
Net price for quantities from 1600 pcs - 2.14 EURGross price for quantities from 1600 pcs - 2.57 EUR
No. of pieces (Multiplicity: 1 600)
Minimum order quantity: 1 600.
Multiplicity: 1 600.