+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPVT110102

Switch: detecting; Pos: 2; SPST; 0.05A/20VDC; Leads: for PCB; SPVT


Manufacturer: ALPS

Manufacturer part number:
SPVT110102
TME Symbol:
SPVT110102

Specification

Manufacturer
ALPS
Type of switch
detecting
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
DC contacts rating @R
0.05A / 20V DC
Leads
for PCB
Manufacturer series
SPVT
Mechanical durability
50000 cycles
Max. contact resistance:
500mΩ
Switching method
(ON)-OFF
Mounting
SMT
Operating Force
0.4N
Min. insulation resistance
0.1GΩ
Body dimensions
5.6x4.7x1.9mm
Operating temperature
-40...85°C
Gross weight0.206 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches ALPS,
See other products from this series.:
*
SPVT110102
901 in TME stock
Net price for quantities from 1 pcs - 0.37 EURGross price for quantities from 1 pcs - 0.45 EUR
Net price for quantities from 50 pcs - 0.32 EURGross price for quantities from 50 pcs - 0.39 EUR
Net price for quantities from 100 pcs - 0.29 EURGross price for quantities from 100 pcs - 0.35 EUR
Net price for quantities from 1000 pcs - 0.21 EURGross price for quantities from 1000 pcs - 0.25 EUR
Net price for quantities from 2500 pcs - 0.18 EURGross price for quantities from 2500 pcs - 0.22 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 2 500 pcs