+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPX1117M3-L/TR

IC: voltage regulator; LDO,linear,adjustable; 1.25÷15V; 0.8A


Manufacturer: MAXLINEAR

Manufacturer part number:
SPX1117M3-L/TR
TME Symbol:
SPX1117M3-L/TR

Specification

Manufacturer
MAXLINEAR
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
1.1V
Output voltage
1.25...15V
Output current
0.8A
Case
SOT223
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±1%
Number of channels
1
Input voltage
2.6...15V
Gross weight0.15 g
Certificates
See other products in this category: LDO adjustable voltage regulators MAXLINEAR,
*
SPX1117M3-L/TR
2089 in TME stock
Net price for quantities from 1 pcs - 0.21 EURGross price for quantities from 1 pcs - 0.25 EUR
Net price for quantities from 10 pcs - 0.15 EURGross price for quantities from 10 pcs - 0.18 EUR
Net price for quantities from 25 pcs - 0.13 EURGross price for quantities from 25 pcs - 0.16 EUR
Net price for quantities from 100 pcs - 0.13 EURGross price for quantities from 100 pcs - 0.15 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs