+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPX5205M5-L/TR

IC: voltage regulator; LDO,linear,adjustable; 1.235÷15.65V; SMD

Manufacturer: MAXLINEAR

Manufacturer part number:
SPX5205M5-L/TR
TME Symbol:
SPX5205M5-L/TR

Specification

Manufacturer
MAXLINEAR
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
0.35V
Output voltage
1.235...15.65V
Output current
0.15A
Case
SOT23-5
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±1%
Number of channels
1
Input voltage
2.5...16V
Gross weight0.028 g
Certificates

WATCH VIDEO

See other products in this category: LDO adjustable voltage regulators MAXLINEAR,
*
SPX5205M5-L/TR
3712 in TME stock
Net price for quantities from 1 pcs - 0.23 GBPGross price for quantities from 1 pcs - 0.27 GBP
Net price for quantities from 10 pcs - 0.15 GBPGross price for quantities from 10 pcs - 0.18 GBP
Net price for quantities from 25 pcs - 0.14 GBPGross price for quantities from 25 pcs - 0.17 GBP
Net price for quantities from 100 pcs - 0.13 GBPGross price for quantities from 100 pcs - 0.16 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 3 000 pcs