+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR01.7

Enclosure: multipurpose; X: 38mm; Y: 57mm; Z: 20mm; SMART; ABS


Manufacturer: TEKO

Manufacturer part number:
SR01.7
TME Symbol:
SR01.7

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
38mm
Dimension Y
57mm
Dimension Z
20mm
Manufacturer series
SMART
Enclosure material
ABS
Body colour
light grey
Gross weight18 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
SR01.7
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.48 USDGross price for quantities from 1 pcs - 7.77 USD
Net price for quantities from 10 pcs - 5.80 USDGross price for quantities from 10 pcs - 6.95 USD
Net price for quantities from 100 pcs - 5.21 USDGross price for quantities from 100 pcs - 6.25 USD