+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SR01.9

Enclosure: multipurpose; X: 38mm; Y: 57mm; Z: 20mm; SMART; ABS; black


Manufacturer: TEKO

Manufacturer part number:
SR01.9
TME Symbol:
SR01.9

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
38mm
Dimension Y
57mm
Dimension Z
20mm
Manufacturer series
SMART
Enclosure material
ABS
Body colour
black
Gross weight16.5 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
SR01.9
15 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.35 USDGross price for quantities from 1 pcs - 7.62 USD
Net price for quantities from 10 pcs - 5.68 USDGross price for quantities from 10 pcs - 6.81 USD
Net price for quantities from 100 pcs - 5.11 USDGross price for quantities from 100 pcs - 6.13 USD