+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SR02.7

Enclosure: multipurpose; X: 38mm; Y: 71mm; Z: 23mm; SMART; ABS


Manufacturer: TEKO

Manufacturer part number:
SR02.7
TME Symbol:
SR02.7

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
38mm
Dimension Y
71mm
Dimension Z
23mm
Manufacturer series
SMART
Enclosure material
ABS
Body colour
light grey
Gross weight25 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
SR02.7
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.16 EURGross price for quantities from 1 pcs - 7.39 EUR
Net price for quantities from 10 pcs - 5.51 EURGross price for quantities from 10 pcs - 6.61 EUR
Net price for quantities from 100 pcs - 4.96 EURGross price for quantities from 100 pcs - 5.95 EUR