+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SR04-E.7

Enclosure: multipurpose; X: 51mm; Y: 89mm; Z: 25mm; with fixing lugs


Manufacturer: TEKO

Manufacturer part number:
SR04-E.7
TME Symbol:
SR04-E.7

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
51mm
Dimension Y
89mm
Dimension Z
25mm
Version
with fixing lugs
Manufacturer series
SMART
Enclosure material
ABS
Body colour
light grey
Gross weight44 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
SR04-E.7
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.95 EURGross price for quantities from 1 pcs - 15.53 EUR
Net price for quantities from 10 pcs - 11.59 EURGross price for quantities from 10 pcs - 13.90 EUR
Net price for quantities from 50 pcs - 10.44 EURGross price for quantities from 50 pcs - 12.52 EUR