+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR04-E.9

Enclosure: multipurpose; X: 51mm; Y: 89mm; Z: 25mm; with fixing lugs


Manufacturer: TEKO

Manufacturer part number:
SR04-E.9
TME Symbol:
SR04-E.9

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
51mm
Dimension Y
89mm
Dimension Z
25mm
Version
with fixing lugs
Manufacturer series
SMART
Enclosure material
ABS
Body colour
black
Gross weight43.5 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
SR04-E.9
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 11.53 USDGross price for quantities from 1 pcs - 13.84 USD
Net price for quantities from 10 pcs - 10.32 USDGross price for quantities from 10 pcs - 12.38 USD
Net price for quantities from 50 pcs - 10.01 USDGross price for quantities from 50 pcs - 12.01 USD