+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR086SG-G

IC: PMIC; AC/DC switcher; Uin: 80÷285VDC; Uout: 9÷50VDC; SO8; SMPS


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SR086SG-G
TME Symbol:
SR086SG-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher
Input voltage
80...285V DC
Output voltage
9...50V DC
Output current
0.1A
Mounting
SMD
Case
SO8
Number of channels
1
Application
SMPS
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Gross weight0.159 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
SR086SG-G
89 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.25 USDGross price for quantities from 1 pcs - 2.69 USD
Net price for quantities from 5 pcs - 2.14 USDGross price for quantities from 5 pcs - 2.56 USD
Net price for quantities from 25 pcs - 2.04 USDGross price for quantities from 25 pcs - 2.45 USD
Net price for quantities from 100 pcs - 1.84 USDGross price for quantities from 100 pcs - 2.20 USD
Packaging method by the manufacturer:Reel = 3 300 pcs