+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SR20012040

Cable chain; LIGHT; Bend.rad: 40mm; L: 1003mm; non-openable frames


Manufacturer: BREVETTI

Manufacturer part number:
SR20012040
TME Symbol:
SR20012040

Specification

Manufacturer
BREVETTI
Type of cable accessories
cable chain
Manufacturer series
LIGHT
Bending radius
40mm
Length
1003mm
Version
non-openable frames
External height
15mm
External width
18mm
Internal height
12mm
Internal width
12mm
Colour
black
Gross weight147.9 g
Certificates
See other products in this category: Cable Chains BREVETTI,
See other products from this series.:
*
SR20012040
19 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.32 EURGross price for quantities from 1 pcs - 18.38 EUR
Net price for quantities from 5 pcs - 14.82 EURGross price for quantities from 5 pcs - 17.78 EUR
Net price for quantities from 10 pcs - 13.83 EURGross price for quantities from 10 pcs - 16.60 EUR