+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SR20025030

Cable chain; LIGHT; Bend.rad: 30mm; L: 1003mm; non-openable frames


Manufacturer: BREVETTI

Manufacturer part number:
SR20025030
TME Symbol:
SR20025030

Specification

Manufacturer
BREVETTI
Type of cable accessories
cable chain
Manufacturer series
LIGHT
Bending radius
30mm
Length
1003mm
Version
non-openable frames
External height
15mm
External width
31mm
Internal height
12mm
Internal width
25mm
Colour
black
Gross weight185 g
Certificates
See other products in this category: Cable Chains BREVETTI,
See other products from this series.:
*
SR20025030
20 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.36 EURGross price for quantities from 1 pcs - 19.63 EUR
Net price for quantities from 5 pcs - 15.83 EURGross price for quantities from 5 pcs - 18.99 EUR
Net price for quantities from 10 pcs - 14.77 EURGross price for quantities from 10 pcs - 17.73 EUR