+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR201TR

Trimmer: ceramic; 5.5pF÷20pF; SMD; pink; 100VDC; Diel: N900


Manufacturer: SR PASSIVES

Manufacturer part number:
SR201TR
TME Symbol:
SR201TR

Specification

Manufacturer
SR PASSIVES
Type of trimmer
ceramic
Capacity range
5.5pF...20pF
Mounting
SMD
Colour
pink
Operating voltage
100V DC
Operating temperature
-25...85°C
Dielectric
N900
Gross weight0.094 g
Certificates

WATCH VIDEO

See other products in this category: Trimmers SR PASSIVES,
*
SR201TR
5967 in TME stock
Net price for quantities from 2 pcs - 1.06 USDGross price for quantities from 2 pcs - 1.28 USD
Net price for quantities from 10 pcs - 0.69 USDGross price for quantities from 10 pcs - 0.83 USD
Net price for quantities from 100 pcs - 0.52 USDGross price for quantities from 100 pcs - 0.63 USD
Net price for quantities from 500 pcs - 0.45 USDGross price for quantities from 500 pcs - 0.54 USD
Net price for quantities from 1000 pcs - 0.43 USDGross price for quantities from 1000 pcs - 0.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.