+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SR22.9

Enclosure: multipurpose; X: 63mm; Y: 76mm; Z: 26mm; SMART; ABS; black


Manufacturer: TEKO

Manufacturer part number:
SR22.9
TME Symbol:
SR22.9

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
63mm
Dimension Y
76mm
Dimension Z
26mm
Manufacturer series
SMART
Enclosure material
ABS
Body colour
black
Gross weight43.8 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
SR22.9
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.99 GBPGross price for quantities from 1 pcs - 15.59 GBP
Net price for quantities from 10 pcs - 11.57 GBPGross price for quantities from 10 pcs - 13.88 GBP
Net price for quantities from 50 pcs - 10.43 GBPGross price for quantities from 50 pcs - 12.51 GBP