+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SR25-DB.9

Enclosure: multipurpose; X: 63mm; Y: 76mm; Z: 48mm; SMART; ABS; black


Manufacturer: TEKO

Manufacturer part number:
SR25-DB.9
TME Symbol:
SR25-DB.9

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
63mm
Dimension Y
76mm
Dimension Z
48mm
Manufacturer series
SMART
Enclosure material
ABS
Body colour
black
Gross weight70.7 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
SR25-DB.9
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 8.62 GBPGross price for quantities from 1 pcs - 10.34 GBP
Net price for quantities from 10 pcs - 7.67 GBPGross price for quantities from 10 pcs - 9.20 GBP
Net price for quantities from 50 pcs - 6.91 GBPGross price for quantities from 50 pcs - 8.29 GBP