+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR250L025100

Cable chain; LIGHT; Bend.rad: 100mm; L: 986mm; non-openable frames


Manufacturer: BREVETTI

Manufacturer part number:
SR250L025100
TME Symbol:
SR250L025100

Specification

Manufacturer
BREVETTI
Type of cable accessories
cable chain
Manufacturer series
LIGHT
Bending radius
100mm
Length
986mm
Version
non-openable frames
External height
23mm
External width
36mm
Internal height
17mm
Internal width
25mm
Colour
black
Gross weight370 g
Certificates
See other products in this category: Cable Chains BREVETTI,
See other products from this series.:
*
SR250L025100
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.18 GBPGross price for quantities from 1 pcs - 21.81 GBP
Net price for quantities from 5 pcs - 17.59 GBPGross price for quantities from 5 pcs - 21.11 GBP
Net price for quantities from 10 pcs - 16.42 GBPGross price for quantities from 10 pcs - 19.70 GBP