+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR250LI035060

Cable chain; LIGHT; Bend.rad: 60mm; L: 986mm; Int.height: 17mm


Manufacturer: BREVETTI

Manufacturer part number:
SR250LI035060
TME Symbol:
SR250LI035060

Specification

Manufacturer
BREVETTI
Type of cable accessories
cable chain
Manufacturer series
LIGHT
Bending radius
60mm
Length
986mm
Version
frames openable from inner radius
External height
23mm
External width
46mm
Internal height
17mm
Internal width
35mm
Colour
black
Gross weight388.9 g
Certificates
See other products in this category: Cable Chains BREVETTI,
See other products from this series.:
*
SR250LI035060
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 26.94 USDGross price for quantities from 1 pcs - 32.32 USD
Net price for quantities from 5 pcs - 25.20 USDGross price for quantities from 5 pcs - 30.24 USD
Net price for quantities from 10 pcs - 24.33 USDGross price for quantities from 10 pcs - 29.20 USD