+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SR2A101BD

Programmable relay; IN: 6; Analog in: 0; OUT: 4; Zelio Logic; IP20


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
SR2A101BD
TME Symbol:
SR2A101BD

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
programmable relay
Number of inputs
6
Number of analog inputs
0
Number of outputs
4
Manufacturer series
Zelio Logic
Kind of output 1
relay
Mounting
for DIN rail mounting
Kind of input 1
digital
The programming method
built-in keypad
IP rating
IP20
Operating temperature
-20...55°C
Version
Compact
Related items
SR2BTC01, SR2CBL01, SR2CBL06, SR2CBL08, SR2CBL09, SR2COM01, SR2MEM02, SR2MOD02, SR2MOD03, SR2SFT01, SR2USB01, SR3MBU01BD, SR3NET01BD
Trade name
compact controller, logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 24V DC
Gross weight232.38 g
Certificates
EAN code3389110547535
See other products in this category: Programmable Relays - Base Modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
SR2A101BD
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 185.88 USDGross price for quantities from 1 pcs - 223.05 USD
Net price for quantities from 25 pcs - 168.12 USDGross price for quantities from 25 pcs - 201.75 USD