+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SR2A201BD

Programmable relay; IN: 12; Analog in: 2; OUT: 8; Zelio Logic; IP20


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
SR2A201BD
TME Symbol:
SR2A201BD

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
programmable relay
Number of inputs
12
Number of analog inputs
2
Number of outputs
8
Manufacturer series
Zelio Logic
Kind of output 1
relay
Mounting
for DIN rail mounting
Kind of input 1
digital
The programming method
built-in keypad
IP rating
IP20
Operating temperature
-20...55°C
Version
Compact
Related items
SR2BTC01, SR2CBL01, SR2CBL06, SR2CBL08, SR2CBL09, SR2COM01, SR2MEM02, SR2MOD02, SR2MOD03, SR2SFT01, SR2USB01
Trade name
compact controller, logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 24V DC
Gross weight361.3 g
Certificates
EAN code3389110549416
See other products in this category: Programmable Relays - Base Modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
SR2A201BD
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 265.97 USDGross price for quantities from 1 pcs - 319.16 USD
Net price for quantities from 25 pcs - 248.24 USDGross price for quantities from 25 pcs - 297.88 USD