+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR2CBL09

Connect cable; Zelio Logic; -10÷55°C; Compact,Modular; 2.5m


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
SR2CBL09
TME Symbol:
SR2CBL09

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of control accessories
connect cable
Application - series/manufacturer
Zelio Logic
Operating temperature
-10...55°C
Version
Compact, Modular
Cable length
2.5m
Gross weight73.04 g
Certificates
EAN code3606480388583
See other products in this category: Programmable Relays - Accessories SCHNEIDER ELECTRIC,
*
SR2CBL09
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 77.08 USDGross price for quantities from 1 pcs - 92.50 USD
Net price for quantities from 10 pcs - 57.81 USDGross price for quantities from 10 pcs - 69.38 USD