+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR2COM01

Communication interface; Zelio Logic; 12÷24VDC; IP20; -10÷55°C


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
SR2COM01
TME Symbol:
SR2COM01

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of control accessories
communication interface
Application - series/manufacturer
Zelio Logic
IP rating
IP20
Operating temperature
-10...55°C
Version
Compact, Modular
Supply voltage
  • 12...24V DC
Gross weight215 g
Certificates
EAN code3389110550207
See other products in this category: Programmable Relays - Accessories SCHNEIDER ELECTRIC,
*
SR2COM01
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 241.71 EURGross price for quantities from 1 pcs - 290.05 EUR
Net price for quantities from 5 pcs - 225.60 EURGross price for quantities from 5 pcs - 270.72 EUR
Net price for quantities from 10 pcs - 209.49 EURGross price for quantities from 10 pcs - 251.38 EUR