+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR2PACK2BD

Starter kit; Zelio Logic; for DIN rail mounting; -20÷40°C; 24VDC

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
SR2PACK2BD
TME Symbol:
SR2PACK2BD

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
starter kit
Manufacturer series
Zelio Logic
Mounting
for DIN rail mounting
The programming method
display, push-buttons
Operating temperature
-20...40°C
Version
Compact
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 24V DC
Kit contents
  • communication cable
  • SR2B201BD
Gross weight506.32 g
Certificates
EAN code3389110549737
See other products in this category: Programmable Relays - Base Modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
SR2PACK2BD
2 in TME stock
Net price for quantities from 1 pcs - 315.05 EURGross price for quantities from 1 pcs - 378.06 EUR
Net price for quantities from 5 pcs - 292.10 EURGross price for quantities from 5 pcs - 350.52 EUR
Net price for quantities from 10 pcs - 271.24 EURGross price for quantities from 10 pcs - 325.48 EUR
No. of pieces (Multiplicity: 1)