+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR2PACK2FU

Starter kit; Zelio Logic; for DIN rail mounting; -20÷40°C

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
SR2PACK2FU
TME Symbol:
SR2PACK2FU

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
starter kit
Manufacturer series
Zelio Logic
Mounting
for DIN rail mounting
The programming method
display, push-buttons
Operating temperature
-20...40°C
Version
Compact
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 100...240V AC
Kit contents
  • communication cable
  • SR2B201FU
Gross weight511.8 g
Certificates
EAN code3389110549744
See other products in this category: Programmable Relays - Base Modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
SR2PACK2FU
1 in TME stock
Net price for quantities from 1 pcs - 259.68 GBPGross price for quantities from 1 pcs - 311.62 GBP
Net price for quantities from 5 pcs - 245.74 GBPGross price for quantities from 5 pcs - 294.89 GBP
Net price for quantities from 10 pcs - 226.57 GBPGross price for quantities from 10 pcs - 271.88 GBP
No. of pieces (Multiplicity: 1)
Product available till the stock lasts