+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SR300A015040

Cable chain; MEDIUM; Bend.rad: 40mm; L: 990mm; Int.height: 18mm


Manufacturer: BREVETTI

Manufacturer part number:
SR300A015040
TME Symbol:
SR300A015040

Specification

Manufacturer
BREVETTI
Type of cable accessories
cable chain
Manufacturer series
MEDIUM
Bending radius
40mm
Length
990mm
Version
frames openable from inner radius
External height
23mm
External width
27mm
Internal height
18mm
Internal width
15mm
Colour
black
Gross weight381.5 g
Certificates
See other products in this category: Cable Chains BREVETTI,
See other products from this series.:
*
SR300A015040
51 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 29.18 USDGross price for quantities from 1 pcs - 35.01 USD
Net price for quantities from 5 pcs - 28.04 USDGross price for quantities from 5 pcs - 33.65 USD
Net price for quantities from 10 pcs - 26.35 USDGross price for quantities from 10 pcs - 31.62 USD