+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SR305A009

Cable chain; MEDIUM; Bend.rad: 50mm; L: 980mm; Int.height: 24mm


Manufacturer: BREVETTI

Manufacturer part number:
SR305A009
TME Symbol:
SR305A009

Specification

Manufacturer
BREVETTI
Type of cable accessories
cable chain
Manufacturer series
MEDIUM
Bending radius
50mm
Length
980mm
Version
frames openable from inner radius, with yellow pins
External height
30mm
External width
74mm
Internal height
24mm
Internal width
50mm
Colour
black
Gross weight899.9 g
Certificates
See other products in this category: Cable Chains BREVETTI,
See other products from this series.:
*
SR305A009
11 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 58.08 USDGross price for quantities from 1 pcs - 69.70 USD
Net price for quantities from 5 pcs - 56.21 USDGross price for quantities from 5 pcs - 67.46 USD
Net price for quantities from 10 pcs - 52.46 USDGross price for quantities from 10 pcs - 62.96 USD