+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SR325LE060075

Cable chain; LIGHT; Bend.rad: 75mm; L: 990mm; Int.height: 25mm


Manufacturer: BREVETTI

Manufacturer part number:
SR325LE060075
TME Symbol:
SR325LE060075

Specification

Manufacturer
BREVETTI
Type of cable accessories
cable chain
Manufacturer series
LIGHT
Bending radius
75mm
Length
990mm
Version
frames openable from outer radius
External height
38mm
External width
77mm
Internal height
25mm
Internal width
60mm
Colour
black
Gross weight919.5 g
Certificates
See other products in this category: Cable Chains BREVETTI,
See other products from this series.:
*
SR325LE060075
13 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 42.18 USDGross price for quantities from 1 pcs - 50.62 USD
Net price for quantities from 5 pcs - 39.37 USDGross price for quantities from 5 pcs - 47.24 USD
Net price for quantities from 10 pcs - 37.96 USDGross price for quantities from 10 pcs - 45.56 USD