+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SR36-DB.7

Enclosure: multipurpose; X: 63mm; Y: 128mm; Z: 48mm; SMART; ABS


Manufacturer: TEKO

Manufacturer part number:
SR36-DB.7
TME Symbol:
SR36-DB.7

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
63mm
Dimension Y
128mm
Dimension Z
48mm
Manufacturer series
SMART
Enclosure material
ABS
Body colour
light grey
Gross weight93 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
SR36-DB.7
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.99 EURGross price for quantities from 1 pcs - 20.39 EUR
Net price for quantities from 10 pcs - 14.94 EURGross price for quantities from 10 pcs - 17.93 EUR
Net price for quantities from 50 pcs - 13.54 EURGross price for quantities from 50 pcs - 16.25 EUR