+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR37-DB.9

Enclosure: multipurpose; X: 63mm; Y: 128mm; Z: 63mm; SMART; ABS; black

Manufacturer: TEKO

Manufacturer part number:
SR37-DB.9
TME Symbol:
SR37-DB.9

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
63mm
Dimension Y
128mm
Dimension Z
63mm
Manufacturer series
SMART
Enclosure material
ABS
Body colour
black
Gross weight108.6 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
SR37-DB.9
5 in TME stock
Net price for quantities from 1 pcs - 18.17 EURGross price for quantities from 1 pcs - 21.81 EUR
Net price for quantities from 10 pcs - 16.17 EURGross price for quantities from 10 pcs - 19.40 EUR
Net price for quantities from 25 pcs - 14.67 EURGross price for quantities from 25 pcs - 17.60 EUR
No. of pieces (Multiplicity: 1)