+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR3B101B

Programmable relay; IN: 6; Analog in: 0; OUT: 4; Zelio Logic; IP20

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
SR3B101B
TME Symbol:
SR3B101B

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
programmable relay
Number of inputs
6
Number of analog inputs
0
Number of outputs
4
Manufacturer series
Zelio Logic
Kind of output 1
relay
Mounting
for DIN rail mounting
Kind of input 1
digital
The programming method
built-in keypad
IP rating
IP20
Operating temperature
-20...55°C
Version
Modular
Related items
SR2BTC01, SR2CBL01, SR2CBL06, SR2CBL08, SR2CBL09, SR2COM01, SR2MEM02, SR2MOD02, SR2MOD03, SR2SFT01, SR2USB01, SR3MBU01BD, SR3NET01BD
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 24V AC
Gross weight239.4 g
Certificates
EAN code3389110549935
See other products in this category: Programmable Relays - Base Modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
SR3B101B
1 in TME stock
Net price for quantities from 1 pcs - 251.36 USDGross price for quantities from 1 pcs - 301.63 USD
Net price for quantities from 10 pcs - 223.43 USDGross price for quantities from 10 pcs - 268.11 USD
Net price for quantities from 25 pcs - 208.64 USDGross price for quantities from 25 pcs - 250.37 USD
No. of pieces (Multiplicity: 1)