+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR3PACK2BD

Starter kit; Zelio Logic; for DIN rail mounting; -20÷40°C; 24VDC

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
SR3PACK2BD
TME Symbol:
SR3PACK2BD

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
starter kit
Manufacturer series
Zelio Logic
Mounting
for DIN rail mounting
The programming method
display, push-buttons
Operating temperature
-20...40°C
Version
Modular
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 24V DC
Kit contents
  • communication cable
  • SR3B261BD
Gross weight524.1 g
Certificates
EAN code3389110550047
See other products in this category: Programmable Relays - Base Modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
SR3PACK2BD
2 in TME stock
Net price for quantities from 1 pcs - 425.97 USDGross price for quantities from 1 pcs - 511.16 USD
Net price for quantities from 5 pcs - 396.87 USDGross price for quantities from 5 pcs - 476.24 USD
Net price for quantities from 10 pcs - 370.41 USDGross price for quantities from 10 pcs - 444.49 USD
No. of pieces (Multiplicity: 1)