+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR3PACK2FU

Starter kit; Zelio Logic; for DIN rail mounting; -20÷40°C

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
SR3PACK2FU
TME Symbol:
SR3PACK2FU

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
starter kit
Manufacturer series
Zelio Logic
Mounting
for DIN rail mounting
The programming method
display, push-buttons
Operating temperature
-20...40°C
Version
Modular
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 100...240V AC
Kit contents
  • communication cable
  • SR3B261FU
Gross weight532 g
Certificates
EAN code3389110550054
See other products in this category: Programmable Relays - Base Modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
SR3PACK2FU
0 in TME stock
Net price for quantities from 1 pcs - 472.54 USDGross price for quantities from 1 pcs - 567.05 USD
Net price for quantities from 10 pcs - 433.66 USDGross price for quantities from 10 pcs - 520.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.