+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SR400060

Cable chain; MEDIUM; Bend.rad: 50mm; L: 1000mm; Int.height: 25mm


Manufacturer: BREVETTI

Manufacturer part number:
SR400060
TME Symbol:
SR400060

Specification

Manufacturer
BREVETTI
Type of cable accessories
cable chain
Manufacturer series
MEDIUM
Bending radius
50mm
Length
1m
Version
frames openable from inner radius, with yellow pins
External height
35mm
External width
82mm
Internal height
25mm
Internal width
60mm
Colour
black
Gross weight1.1472 kg
Certificates
See other products in this category: Cable Chains BREVETTI,
See other products from this series.:
*
SR400060
13 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 63.49 USDGross price for quantities from 1 pcs - 76.19 USD
Net price for quantities from 5 pcs - 59.39 USDGross price for quantities from 5 pcs - 71.27 USD
Net price for quantities from 10 pcs - 56.12 USDGross price for quantities from 10 pcs - 67.34 USD