+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR550

Diode: Schottky rectifying; THT; 50V; 5A; DO27; Ammo Pack


Manufacturer: DC COMPONENTS

Manufacturer part number:
SR550
TME Symbol:
SR550

Specification

Manufacturer
DC COMPONENTS
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
50V
Load current
5A
Semiconductor structure
single diode
Case
DO27
Max. forward impulse current
150A
Kind of package
Ammo Pack
Gross weight1.054 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes DC COMPONENTS,
*
SR550
880 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Net price for quantities from 3 pcs - 0.24 EURGross price for quantities from 3 pcs - 0.29 EUR
Net price for quantities from 25 pcs - 0.09 EURGross price for quantities from 25 pcs - 0.12 EUR
Net price for quantities from 100 pcs - 0.09 EURGross price for quantities from 100 pcs - 0.11 EUR
Net price for quantities from 500 pcs - 0.08 EURGross price for quantities from 500 pcs - 0.09 EUR
Net price for quantities from 2000 pcs - 0.07 EURGross price for quantities from 2000 pcs - 0.08 EUR
Packaging method by the manufacturer:Cardboard = 500 pcs