+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SRCC-1

Screw mounted clamp; polyamide; grey; UL94V-2; Ømount.hole: 3mm


Manufacturer: ESSENTRA

Manufacturer part number:
SRCC-1
TME Symbol:
SRCC-1

Specification

Manufacturer
ESSENTRA
Type of cable accessories
screw mounted clamp
Body material
polyamide
Body colour
grey
Flammability rating
UL94V-2
Panel cutout diameter
3mm
Cable accessories application
Cable P-clips
Cable external diameter
4.5mm
Dimensions
Gross weight0.774 g
Certificates
See other products in this category: Cable Holders ESSENTRA,
*
SRCC-1
3010 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.10 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcsBag = 1 000 pcsBag = 10 000 pcs