+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SRCC-2

Screw mounted clamp; polyamide; black; UL94V-2; Ømount.hole: 3mm


Manufacturer: ESSENTRA

Manufacturer part number:
SRCC-2
TME Symbol:
SRCC-2

Specification

Manufacturer
ESSENTRA
Type of cable accessories
screw mounted clamp
Body material
polyamide
Body colour
black
Flammability rating
UL94V-2
Panel cutout diameter
3mm
Cable accessories application
Cable P-clips
Cable external diameter
8mm
Dimensions
Gross weight0.259 g
Certificates
See other products in this category: Cable Holders ESSENTRA,
*
SRCC-2
15070 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.10 GBPGross price for quantities from 10 pcs - 0.12 GBP
Net price for quantities from 100 pcs - 0.09 GBPGross price for quantities from 100 pcs - 0.11 GBP
Net price for quantities from 1000 pcs - 0.07 GBPGross price for quantities from 1000 pcs - 0.09 GBP
Packaging method by the manufacturer:
Bag = 10 pcsBag = 100 pcsBag = 1 000 pcs