+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SRD2-2A-DC-1-BGN

ROCKER; DPST; Pos: 2; OFF-ON; 20A/14VDC; black; IP56; SRD; Body: black


Manufacturer: SWITCH COMPONENTS

Manufacturer part number:
SRD2-2A-DC-1-BGN
TME Symbol:
SRD2-2A-DC-1-BGN

Specification

Manufacturer
SWITCH COMPONENTS
Type of switch
ROCKER
Contacts configuration
DPST
Number of positions
2
Stable positions number
2
Switching method
OFF-ON
DC contacts rating @R
20A / 14V DC
Key button colour
black
IP rating
IP56
Illumination
LED
Manufacturer series
SRD
Backlight colour
green
Max. contact resistance:
50mΩ
Body colour
black
Flammability rating
UL94V-2
Leads
connectors
Leads dimensions
6.3x0.8mm
Mounting hole dimensions
36.8x21.2mm
Shape
rectangular
Button shape
rectangular
Contact material
copper alloy
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Mounting
on panel
Operating temperature
-25...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches SWITCH COMPONENTS,
See other products from this series.:
*
SRD2-2A-DC-1-BGN
0 in TME stock
Net price for quantities from 1 pcs - 12.01 EURGross price for quantities from 1 pcs - 14.41 EUR
Net price for quantities from 25 pcs - 10.75 EURGross price for quantities from 25 pcs - 12.89 EUR
Net price for quantities from 50 pcs - 10.01 EURGross price for quantities from 50 pcs - 12.01 EUR
Net price for quantities from 100 pcs - 9.35 EURGross price for quantities from 100 pcs - 11.21 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.