+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SRF4-30

Rivet; Ømount.hole: 4mm; black; polyamide 66; UL94V-2


Manufacturer: FIX&FASTEN

Manufacturer part number:
SRF4-30
TME Symbol:
SRF4-30

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
rivet
Panel cutout diameter
4mm
Colour
black
Material
polyamide 66
Mechanical elements features
demountable
Information
for mounting fans on heatsinks, holders, ventilation ducts and deflectors
Flammability rating
UL94V-2
Rivet length
30mm
Gross weight0.482 g
Certificates
See other products in this category: Mounting Elements FIX&FASTEN,
*
SRF4-30
12890 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 50 pcs - 0.28 USDGross price for quantities from 50 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.16 USD
Packaging method by the manufacturer:
Bag = 500 pcs