+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SRF4-8

Rivet; polyamide; black; dismountable,push-in; Ømount.hole: 4mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
SRF4-8
TME Symbol:
SRF4-8

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
rivet
Material
polyamide
Colour
black
Mounting
dismountable, push-in
Panel cutout diameter
4mm
Fastened components thickness
5.5...6.5mm
Operating temperature
-40...85°C
Dimensions
Gross weight0.182 g
Certificates
See other products in this category: Plastic rivets FIX&FASTEN,
*
SRF4-8
9730 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 50 pcs - 0.12 USDGross price for quantities from 50 pcs - 0.14 USD
Net price for quantities from 250 pcs - 0.09 USDGross price for quantities from 250 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.08 USD
Packaging method by the manufacturer:
Bag = 10 pcsBag = 100 pcsBag = 1 000 pcs