+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AUTONICS | |
Type of relay | solid state | |
Control voltage | 90...240V AC | |
Max. operating current | 75A | |
Switched voltage | 24...240V AC | |
Relay variant | 3-phase | |
Mounting | on panel | |
Switching method | zero voltage switching | |
Manufacturer series | SRH2 | |
Relay features | 2-phase control | |
Design | heatsink | |
Width | 144mm |