+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SRH3-1475R

Relay: solid state; 75A; Uswitch: 48÷480VAC; 3-phase; on panel

Manufacturer: AUTONICS

Manufacturer part number:
SRH3-1475R
TME Symbol:
SRH3-1475R

Specification

Manufacturer
AUTONICS
Type of relay
solid state
Control voltage
4...30V DC
Max. operating current
75A
Switched voltage
48...480V AC
Relay variant
3-phase
Mounting
on panel
Switching method
instantaneous switching
Manufacturer series
SRH3
Relay features
3-phase control
Design
heatsink
Width
144mm
Gross weight2.064 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three Phase Solid State Relays AUTONICS,
See other products from this series.:
*
SRH3-1475R
0 in TME stock
Net price for quantities from 1 pcs - 97.82 GBPGross price for quantities from 1 pcs - 117.38 GBP
Net price for quantities from 5 pcs - 89.67 GBPGross price for quantities from 5 pcs - 107.60 GBP
Net price for quantities from 10 pcs - 81.52 GBPGross price for quantities from 10 pcs - 97.82 GBP
No. of pieces (Multiplicity: 1)