+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SRHL1-4415

Relay: solid state; Ucntrl: 90÷240VAC; 15A; 48÷480VAC; SRHL1


Manufacturer: AUTONICS

Manufacturer part number:
SRHL1-4415
TME Symbol:
SRHL1-4415

Specification

Manufacturer
AUTONICS
Type of relay
solid state
Control voltage
90...240V AC
Max. operating current
15A
Switched voltage
48...480V AC
Manufacturer series
SRHL1
Relay variant
1-phase
Mounting
for DIN rail mounting, on panel
Body dimensions
22.5x97.6x100mm
Switching method
zero voltage switching
Design
heatsink
Operating temperature
-30...70°C
Gross weight275.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays AUTONICS,
See other products from this series.:
*
SRHL1-4415
3 in TME stock
Net price for quantities from 1 pcs - 25.24 EURGross price for quantities from 1 pcs - 30.28 EUR
Net price for quantities from 5 pcs - 21.63 EURGross price for quantities from 5 pcs - 25.95 EUR
Net price for quantities from 10 pcs - 19.22 EURGross price for quantities from 10 pcs - 23.06 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.