+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SRK2000A

IC: driver; PWM controller; SO8; 4.5÷32VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
SRK2000A
TME Symbol:
SRK2000A

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
PWM controller
Case
SO8
Mounting
SMD
Operating temperature
-40...150°C
Operating voltage
4.5...32V DC
Gross weight0.07 g
Certificates
See other products in this category: Integrated circuits - others STMicroelectronics,
*
SRK2000A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.07 USDGross price for quantities from 1 pcs - 2.48 USD
Net price for quantities from 5 pcs - 1.78 USDGross price for quantities from 5 pcs - 2.14 USD
Net price for quantities from 10 pcs - 1.60 USDGross price for quantities from 10 pcs - 1.92 USD
Net price for quantities from 25 pcs - 1.54 USDGross price for quantities from 25 pcs - 1.84 USD
Packaging method by the manufacturer:Tube = 100 pcs