+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SRN4420K

Enclosure: multipurpose; X: 403mm; Y: 403mm; Z: 197mm; SR2; steel


Manufacturer: ABB

Manufacturer part number:
SRN4420K
TME Symbol:
SRN4420K

Specification

Manufacturer
ABB
Type of enclosure
multipurpose
Dimension X
403mm
Dimension Y
403mm
Dimension Z
197mm
Manufacturer series
SR2
Enclosure material
steel
Body colour
grey
IP rating
IP65
Kit contents
mounting plate
Mechanical impact resistance
IK10
Dimensions
Gross weight10.4123 kg
Certificates
See other products in this category: Wall Mounting Enclosures ABB,
See other products from this series.:
*
SRN4420K
2 in TME stock
Net price for quantities from 1 pcs - 127.52 EURGross price for quantities from 1 pcs - 153.02 EUR
Net price for quantities from 3 pcs - 119.55 EURGross price for quantities from 3 pcs - 143.46 EUR
Net price for quantities from 5 pcs - 111.58 EURGross price for quantities from 5 pcs - 133.90 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.