+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SRR4.5-8

Rivet; Ømount.hole: 4.4mm; black; polyamide 66


Manufacturer: FIX&FASTEN

Manufacturer part number:
SRR4.5-8
TME Symbol:
SRR4.5-8

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
rivet
Panel cutout diameter
4.4mm
Colour
black
Material
polyamide 66
Mounting
snap fastener
Dimensions
Gross weight0.188 g
Certificates
See other products in this category: Mounting Elements FIX&FASTEN,
*
SRR4.5-8
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 0.10 EURGross price for quantities from 10 pcs - 0.12 EUR
Net price for quantities from 50 pcs - 0.09 EURGross price for quantities from 50 pcs - 0.11 EUR
Net price for quantities from 100 pcs - 0.07 EURGross price for quantities from 100 pcs - 0.08 EUR
Net price for quantities from 500 pcs - 0.05 EURGross price for quantities from 500 pcs - 0.07 EUR
Net price for quantities from 1000 pcs - 0.04 EURGross price for quantities from 1000 pcs - 0.05 EUR
Packaging method by the manufacturer:
Bag = 1 000 pcs