+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

SRT16

Insulating tube; light grey; silicone; -30÷200°C; Øint: 16mm; L: 1m


Manufacturer: FIX&FASTEN

Manufacturer part number:
SRT16
TME Symbol:
SRT16

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
insulating tube
Colour
light grey
Material
silicone
Operating temperature
-30...200°C
Internal diameter
16mm
Length
1m
Dielectric strength
3.5kV/mm
Wall thickness
0.45mm
Dimensions
Gross weight47.9 g
Certificates
See other products in this category: Electro Insulation tubes FIX&FASTEN,
*
SRT16
35 in TME stock
Net price for quantities from 1 pcs - 5.80 USDGross price for quantities from 1 pcs - 6.95 USD
Net price for quantities from 5 pcs - 5.51 USDGross price for quantities from 5 pcs - 6.61 USD
Net price for quantities from 20 pcs - 5.22 USDGross price for quantities from 20 pcs - 6.27 USD
Net price for quantities from 100 pcs - 4.64 USDGross price for quantities from 100 pcs - 5.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 50 pcs