+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SRT18

Insulating tube; silicone; light grey; -30÷200°C; Øint: 18mm; L: 1m

Manufacturer: FIX&FASTEN

Manufacturer part number:
SRT18
TME Symbol:
SRT18

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
insulating tube
Material
silicone
Colour
light grey
Operating temperature
-30...200°C
Internal diameter
18mm
Length
1m
Wall thickness
0.45mm
Dielectric strength
3.5kV/mm
Dimensions
Gross weight56.4 g
Certificates
See other products in this category: Electro Insulation tubes FIX&FASTEN,
*
SRT18
196 in TME stock
Net price for quantities from 1 pcs - 6.43 EURGross price for quantities from 1 pcs - 7.71 EUR
Net price for quantities from 5 pcs - 5.71 EURGross price for quantities from 5 pcs - 6.85 EUR
Net price for quantities from 20 pcs - 5.15 EURGross price for quantities from 20 pcs - 6.17 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 25 pcs