+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SS-10GL-3D

Microswitch SNAP ACTION; 10.1A/250VAC; with short lever; Pos: 2

Manufacturer: OMRON Electronic Components

Manufacturer part number:
SS-10GL-3D
TME Symbol:
SS-10GL-3D

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
10.1A / 250V AC
Switches features
with short lever
Contacts configuration
SPST-NO
Max. contact resistance:
30mΩ
Switching method
OFF-(ON)
Number of positions
2
Manufacturer series
SS
Stable positions number
1
IP rating
IP40
Leads
for PCB
Body dimensions
19.8x10.2x6.4mm
Mechanical durability
10000000 cycles
Operating temperature
-25...85°C
Operating Force
0.49N
Lever length
14.5mm
Electrical life
50000 cycles
Min. insulation resistance
0.1GΩ
Gross weight2 g
Certificates
EAN code4547648834667
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
SS-10GL-3D
0 in TME stock
Net price for quantities from 500 pcs - 2.69 EURGross price for quantities from 500 pcs - 3.22 EUR
No. of pieces (Multiplicity: 1)