+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SS-10GL13D

Microswitch SNAP ACTION; 10A/250VAC; SPDT; Rcont max: 30mΩ; Pos: 2

Manufacturer: OMRON Electronic Components

Manufacturer part number:
SS-10GL13D
TME Symbol:
SS-10GL13D

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
10A / 250V AC
Switches features
with lever with roller simulation
Contacts configuration
SPDT
Max. contact resistance:
30mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
SS
Stable positions number
1
IP rating
IP40
Leads
for PCB, straight
Body dimensions
19.8x6.4x10.2mm
Mechanical durability
10000000 cycles
Operating temperature
-25...85°C
Operating Force
1.47N
Lever length
15.8mm
Electrical life
50000 cycles
Min. insulation resistance
0.1GΩ
Terminal pitch
7.3mm
Gross weight2.302 g
Certificates
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components
*
SS-10GL13D
Product withdrawn from the offer
Use the specification table below to search for similar products